Reference Only
MM500PG1QA
Pressure Sensors - Industrial TRANS MM 500 PSIG 1/8 NPT PRESSURE
Datasheet
MM500PG1QA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Accuracy | 0.25 % | |
| Height | 46.48 mm | |
| Length | 25.4 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Screw Mount | |
| Operating Pressure | 0 psi to 500 psi | |
| Operating Supply Voltage | 5 V | |
| Output Voltage | 50 mV | |
| Port Size | 1/8 in - 27 NPT | |
| Pressure Port | Port | |
| Pressure Type | Gauge | |
| Product Type | Industrial Pressure Sensors | |
| Product | Transducers | |
| Subcategory | Sensors | |
| Width | 25.4 mm | |
| Part # Aliases | 9302906 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?