Reference Only
MLH500PSL06A
Obsolete
Pressure Sensors - Industrial 5V 0psi to 1500psi SEALED GAGE 25 Ohm
Datasheet
MLH500PSL06A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Accuracy | 0.25 % | |
| Height | 25.97 mm | |
| Length | 47.523 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Stud Mount | |
| Operating Pressure | 0 psi to 500 psi | |
| Operating Supply Current | 4 mA | |
| Operating Supply Voltage | 5 V | |
| Output Type | Amplified | |
| Output Voltage | 4 V | |
| Port Size | 1/8 in - 27 NPT | |
| Pressure Port | Port | |
| Pressure Type | Gauge | |
| Product Type | Industrial Pressure Sensors | |
| Product | Transducers | |
| Series | MLH | |
| Subcategory | Sensors | |
| Width | 30.988 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?