MHL2ACTTE3N9S KOA Speer

MHL2ACTTE3N9S

Obsolete
RF Inductors - SMD 3.9nH +/-0.3nH

Manufacturer:

Mfr Part:
MHL2ACTTE3N9S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0805 (2012 metric)
Inductance3.9 uH
Tolerance0.3 nH
Maximum DC Current300 mA
Maximum DC Resistance220 mOhms
Self Resonant Frequency7 GHz
TerminationStandard
Length2 mm
Width1.25 mm
Height0.9 mm
SeriesMHL
PackagingReel
ApplicationRF
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?