MHL2ACLTE6N8J KOA Speer

MHL2ACLTE6N8J

Obsolete
RF Inductors - SMD 6.8nH 5%

Manufacturer:

Mfr Part:
MHL2ACLTE6N8J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0805 (2012 metric)
Inductance6.8 uH
Tolerance5 %
Maximum DC Current300 mA
Maximum DC Resistance250 mOhms
Self Resonant Frequency3.9 GHz
TerminationStandard
Length2 mm
Width1.25 mm
Height1 mm
SeriesMHL
PackagingReel
ApplicationRF
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?