MHL1JCLTD33NJ KOA Speer

MHL1JCLTD33NJ

Obsolete
RF Inductors - SMD 33nH 5%

Manufacturer:

Mfr Part:
MHL1JCLTD33NJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0603 (1608 metric)
Inductance33 nH
Tolerance5 %
Maximum DC Current300 mA
Maximum DC Resistance550 mOhms
Self Resonant Frequency1.6 GHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
SeriesMHL
PackagingReel
ApplicationRF
Case Code - in0603
Case Code - mm1608
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?