MHL1JCLTD1N0J KOA Speer

MHL1JCLTD1N0J

Obsolete
RF Inductors - SMD 1nH 5%

Manufacturer:

Mfr Part:
MHL1JCLTD1N0J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0603 (1608 metric)
Inductance1 nH
Tolerance5 %
Maximum DC Current300 mA
Maximum DC Resistance550 mOhms
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
SeriesMHL
PackagingReel
ApplicationRF
Case Code - in0603
Case Code - mm1608
Inductance - nH1 nH
Inductance - uH0.001 uH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?