MHL1ECLTP68NJ KOA Speer

MHL1ECLTP68NJ

Obsolete
RF Inductors - SMD 68nH 5%

Manufacturer:

Mfr Part:
MHL1ECLTP68NJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance68 nH
Tolerance5 %
Maximum DC Current250 mA
Maximum DC Resistance2.2 Ohms
Self Resonant Frequency1 GHz
TerminationStandard
Length1 mm
Width0.5 mm
Height0.5 mm
SeriesMHL
PackagingReel
ApplicationRF
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?