MHL1ECLTP1N8S KOA Speer

MHL1ECLTP1N8S

Obsolete
RF Inductors - SMD 1.8nH +/-0.3nH

Manufacturer:

Mfr Part:
MHL1ECLTP1N8S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance1.8 nH
Tolerance0.3 nH
Maximum DC Current300 mA
Maximum DC Resistance140 mOhms
Self Resonant Frequency14 GHz
TerminationStandard
Length1 mm
Width0.5 mm
Height0.5 mm
SeriesMHL
PackagingReel
ApplicationRF
Case Code - in0402
Case Code - mm1005
Inductance - nH1.8 nH
Inductance - uH0.0018 uH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?