MCL2BHTTER22K KOA Speer

MCL2BHTTER22K

Obsolete
RF Inductors - SMD 0.22uH 10%

Manufacturer:

Mfr Part:
MCL2BHTTER22K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
Package / Case1206 (3216 metric)
ShieldingShielded
Inductance220 nH
Tolerance10 %
Maximum DC Current250 mA
Maximum DC Resistance400 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency170 MHz
TerminationStandard
Length3.2 mm
Width1.6 mm
Height1.1 mm
SeriesMCL
PackagingReel
ApplicationRF
Case Code - in1206
Case Code - mm3216
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?