MCL2BHTTER15K KOA Speer

MCL2BHTTER15K

Obsolete
RF Inductors - SMD

Manufacturer:

Mfr Part:
MCL2BHTTER15K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
Package / Case1206 (3216 metric)
ShieldingShielded
Inductance150 nH
Tolerance10 %
Maximum DC Current250 mA
Maximum DC Resistance300 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency200 MHz
TerminationStandard
Length3.2 mm
Width1.6 mm
Height1.1 mm
SeriesMCL
ApplicationRF
Case Code - in1206
Case Code - mm3216
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?