MCL2BHLTE047K KOA Speer

MCL2BHLTE047K

Obsolete
RF Inductors - SMD 0.047uH 10%

Manufacturer:

Mfr Part:
MCL2BHLTE047K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
Inductance47 nH
Tolerance10 %
Maximum DC Current300 mA
Maximum DC Resistance150 mOhms
Self Resonant Frequency320 MHz
TerminationStandard
Length3.2 mm
Width1.6 mm
Height1.1 mm
SeriesMCL
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?