MCL2AHLTE068K KOA Speer

MCL2AHLTE068K

Obsolete
RF Inductors - SMD

Manufacturer:

Mfr Part:
MCL2AHLTE068K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
Inductance68 nH
Tolerance10 %
Maximum DC Current300 mA
Maximum DC Resistance200 mOhms
Self Resonant Frequency280 MHz
TerminationStandard
Length2 mm
Width1.25 mm
Height0.9 mm
SeriesMCL
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?