MCL1JHTTER18K KOA Speer

MCL1JHTTER18K

Obsolete
RF Inductors - SMD

Manufacturer:

Mfr Part:
MCL1JHTTER18K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
Package / Case0603 (1608 metric)
ShieldingShielded
Inductance180 nH
Tolerance10 %
Maximum DC Current50 mA
Maximum DC Resistance600 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency165 MHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
SeriesMCL
ApplicationRF
Case Code - in0603
Case Code - mm1608
Inductance - nH180 nH
Inductance - pH180000 pH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?