MCL1JHTTE047K KOA Speer

MCL1JHTTE047K

Obsolete
RF Inductors - SMD 0.047uH 10%

Manufacturer:

Mfr Part:
MCL1JHTTE047K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
Package / Case0603 (1608 metric)
Inductance47 nH
Tolerance10 %
Maximum DC Current35 mA
Maximum DC Resistance1.35 Ohms
Self Resonant Frequency105 MHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
SeriesMCL
PackagingReel
ApplicationRF
Case Code - in0603
Case Code - mm1608
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?