MCL1JHLTER68K KOA Speer

MCL1JHLTER68K

Obsolete
RF Inductors - SMD 0.68uH 10%

Manufacturer:

Mfr Part:
MCL1JHLTER68K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
Inductance680 nH
Tolerance10 %
Maximum DC Current150 mA
Maximum DC Resistance800 mOhms
Self Resonant Frequency105 MHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
SeriesMCL
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?