MCA1J4NPOHTTD680J KOA Speer

MCA1J4NPOHTTD680J

Capacitor Arrays & Networks

Manufacturer:

Mfr Part:
MCA1J4NPOHTTD680J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryCapacitor Arrays & Networks
Capacitance68 pF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Number of Elements4 Element
Tolerance5 %
Length3.2 mm
Width1.6 mm
ProductCeramic Capacitor Arrays
SeriesMCA
Height0.8 mm
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Temperature Coefficient / CodeC0G (NP0)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?