Reference Only

LPC9040NATED100M

End of Life
RF Inductors - SMD 10uH 20%

Manufacturer:

Mfr Part:
LPC9040NATED100M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeChoke
Package / Case9040N
ShieldingUnshielded
Inductance10 uH
Tolerance20 %
Maximum DC Current1.55 A
Maximum DC Resistance70 mOhms
Q Minimum40
Self Resonant Frequency25 MHz
TerminationStandard
Height4.9 mm
Diameter10.2 mm
Core MaterialFerrite
SeriesLPC
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?