Reference Only

LPC9040LTED471K

Obsolete
RF Inductors - SMD 470uH 10%

Manufacturer:

Mfr Part:
LPC9040LTED471K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeChoke
Package / Case9040
Inductance470 uH
Tolerance10 %
Maximum DC Current220 mA
Maximum DC Resistance2.07 Ohms
Self Resonant Frequency2.8 MHz
TerminationStandard
Length9 mm
Width4.9 mm
Height1.8 mm
SeriesLPC
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?