Reference Only

LPC4045LTED100K

End of Life
RF Inductors - SMD 10uH 10%

Manufacturer:

Mfr Part:
LPC4045LTED100K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeChoke
Package / Case4045
Inductance10 uH
Tolerance10 %
Maximum DC Current1.02 A
Maximum DC Resistance12 mOhms
Self Resonant Frequency23.5 MHz
TerminationStandard
Length4.3 mm
Width3.5 mm
Height1 mm
QualificationAEC-Q200
SeriesLPC
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?