Reference Only

LPC4045ATED220K

Obsolete
RF Inductors - SMD 22uH 10%

Manufacturer:

Mfr Part:
LPC4045ATED220K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeChoke
Package / Case4045
ShieldingUnshielded
Inductance22 uH
Tolerance10 %
Maximum DC Current700 mA
Maximum DC Resistance210 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Q Minimum20
Self Resonant Frequency14 MHz
TerminationStandard
Length4.3 mm
Width3.5 mm
Height1 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesLPC
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?