Reference Only

LPC4045A1R5M

Obsolete
RF Inductors - SMD 1.5uH 20%

Manufacturer:

Mfr Part:
LPC4045A1R5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeChoke
Inductance1.5 uH
Tolerance20 %
Maximum DC Current2.5 mA
Maximum DC Resistance20 mOhms
Q Minimum20
Self Resonant Frequency70 MHz
TerminationStandard
Length4 mm
Width4.3 mm
Height1 mm
Diameter3 mm
QualificationAEC-Q200
SeriesLPC
PackagingReel
ApplicationPower
Inductance - nH1500 nH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?