Reference Only

LPC12065LTED152K

Obsolete
RF Inductors - SMD 1500uH 10%

Manufacturer:

Mfr Part:
LPC12065LTED152K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeChoke
Package / Case1206 (3216 metric)
Inductance1.5 mH
Tolerance10 %
Maximum DC Current350 mA
Maximum DC Resistance3.2 Ohms
Self Resonant Frequency830 kHz
TerminationStandard
Length12 mm
Width7.5 mm
Height3.7 mm
SeriesLPC
PackagingReel
ApplicationPower
Case Code - in1206
Case Code - mm3216
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?