Reference Only

LPC12065A6R8M

RF Inductors - SMD

Manufacturer:

Mfr Part:
LPC12065A6R8M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
Inductance6.8 uH
Tolerance20 %
Maximum DC Current5.4 mA
Maximum DC Resistance20 mOhms
Q Minimum30
Self Resonant Frequency19 MHz
TerminationStandard
Length12 mm
Width7.5 mm
Height3.7 mm
Diameter10 mm
SeriesLPC
ApplicationPower
Inductance - nH6800 nH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?