Reference Only

LPC12065A681K

RF Inductors - SMD

Manufacturer:

Mfr Part:
LPC12065A681K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
Inductance680 uH
Tolerance10 %
Maximum DC Current500 mA
Maximum DC Resistance1.55 Ohms
Q Minimum15
Self Resonant Frequency1.3 MHz
TerminationStandard
Length12 mm
Width7.5 mm
Height3.7 mm
Diameter10 mm
SeriesLPC
ApplicationPower
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?