Reference Only
LPC12065A150K
RF Inductors - SMD
Datasheet
LPC12065A150K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | RF Inductors - SMD | |
| Inductance | 15 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 3.6 mA | |
| Maximum DC Resistance | 40 mOhms | |
| Q Minimum | 20 | |
| Self Resonant Frequency | 12 MHz | |
| Termination | Standard | |
| Length | 12 mm | |
| Width | 7.5 mm | |
| Height | 3.7 mm | |
| Diameter | 10 mm | |
| Series | LPC | |
| Application | Power | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Product | RF Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?