Reference Only

LPC10065LTED470K

Obsolete
RF Inductors - SMD 47uH 10%

Manufacturer:

Mfr Part:
LPC10065LTED470K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeChoke
Inductance47 nH
Tolerance10 %
Maximum DC Current1.79 mA
Maximum DC Resistance175 mOhms
Self Resonant Frequency6 MHz
TerminationStandard
Length10 mm
Width7.5 mm
Height2.5 mm
SeriesLPC
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?