Reference Only

LPC10065LTED150K

Obsolete
RF Inductors - SMD 15uH 10%

Manufacturer:

Mfr Part:
LPC10065LTED150K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeChoke
Inductance15 nH
Tolerance10 %
Maximum DC Current3.15 mA
Maximum DC Resistance54 mOhms
Self Resonant Frequency12 MHz
TerminationStandard
Length10 mm
Width7.5 mm
Height2.5 mm
SeriesLPC
PackagingReel
ApplicationPower
Inductance - nH15 nH
Inductance - pH15000 pH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?