Reference Only

LPC10065ATED1R5M

Obsolete
RF Inductors - SMD 1.5uH 20%

Manufacturer:

Mfr Part:
LPC10065ATED1R5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeChoke
Inductance1.5 nH
Tolerance20 %
Maximum DC Current8.5 mA
Maximum DC Resistance8 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Q Minimum40
Self Resonant Frequency50 MHz
TerminationStandard
Length10 mm
Width7.5 mm
Height2.5 mm
Diameter8 mm
Core MaterialCeramic
SeriesLPC
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?