Reference Only

LPC10065ATED101K

Obsolete
RF Inductors - SMD 100uH 10%

Manufacturer:

Mfr Part:
LPC10065ATED101K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeChoke
Inductance100 uH
Tolerance10 %
Maximum DC Current700 mA
Maximum DC Resistance410 mOhms
Q Minimum15
Self Resonant Frequency8 MHz
TerminationStandard
Length7.5 mm
Width7.5 mm
Height2.5 mm
Diameter8 mm
SeriesLPC
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?