Reference Only
LA732ATTD103J1000
PTC Thermistors PTC THERMISTOR.
Datasheet
LA732ATTD103J1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | PTC Thermistors | |
| Series | LA73 | |
| Resistance | 10 kOhms | |
| Tolerance | 5 % | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Height | 0.5 mm | |
| Length | 2 mm | |
| Package / Case | 0805 (2012 metric) | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Temperature Coefficient | 1000 PPM / C | |
| Type | PTC | |
| Voltage | 50 V | |
| Width | 1.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.282 | $1,410.00 |
Need more?