Reference Only

KT11835TTEG722J

NFC/RFID Transponder Coils Trans. Coil Inductor 7.2mH 5% Tol..

Manufacturer:

Mfr Part:
KT11835TTEG722J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryNFC/RFID Transponder Coils
Package / Case11.8 mm x 3.6 mm x 3 mm
Inductance7.2 mH
Tolerance5 %
Maximum DC Current15 mA
Maximum DC Resistance92 Ohms
Q Minimum40
Self Resonant Frequency750 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Mounting StylePCB Mount
SeriesKT11835
PackagingReel
Height3 mm
Length11.8 mm
Product TypeNFC/RFID Transponder Coils
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Width3.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.651$1,627.50
$0.629$3,145.00
Need more?
Contact Us