Reference Only

KQT0402LTD15NJ

Obsolete
RF Inductors - SMD 5% 15 nH

Manufacturer:

Mfr Part:
KQT0402LTD15NJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
Package / Case0402 (1005 metric)
Inductance15 nH
Tolerance5 %
Maximum DC Current560 mA
Maximum DC Resistance172 mOhms
Self Resonant Frequency3.28 GHz
TerminationStandard
Length1 mm
Height0.55 mm
SeriesKQ/KQT
PackagingReel
ApplicationRF
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?