Reference Only

KQ1008LTE1R8G

Obsolete
RF Inductors - SMD 2% 1800 nH

Manufacturer:

Mfr Part:
KQ1008LTE1R8G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
Package / Case1008 (2520 metric)
ShieldingUnshielded
Inductance1.8 uH
Tolerance2 %
Maximum DC Current270 mA
Maximum DC Resistance1.9 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency160 MHz
TerminationStandard
Length2.5 mm
Width2.2 mm
Height1.8 mm
Core MaterialFerrite
SeriesKQ/KQT
PackagingReel
ApplicationRF
Case Code - in1008
Case Code - mm2520
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?