Reference Only

KQ1008LTE10NK

Obsolete
RF Inductors - SMD 10 NH 10% (R)

Manufacturer:

Mfr Part:
KQ1008LTE10NK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
Package / Case1008 (2520 metric)
Inductance10 nH
Tolerance10 %
Maximum DC Resistance80 mOhms
Self Resonant Frequency4.1 GHz
TerminationStandard
Length2.5 mm
Width2.2 mm
Height1.8 mm
SeriesKQ/KQT
PackagingReel
ApplicationRF
Case Code - in1008
Case Code - mm2520
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?