Reference Only

KQ0805LTE82NG

Obsolete
RF Inductors - SMD 2% 82 nH

Manufacturer:

Mfr Part:
KQ0805LTE82NG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
Package / Case0805 (2012 metric)
Inductance82 nH
Tolerance2 %
Maximum DC Current400 mA
Maximum DC Resistance420 mOhms
Self Resonant Frequency1.3 GHz
TerminationStandard
Length2 mm
Height1.3 mm
SeriesKQ/KQT
PackagingReel
ApplicationRF
Case Code - in0805
Case Code - mm2012
Inductance - nH82 nH
Inductance - pH82000 pH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?