Reference Only

KQ0805LTE27NJ

Obsolete
RF Inductors - SMD 5% 27 nH

Manufacturer:

Mfr Part:
KQ0805LTE27NJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
Package / Case0805 (2012 metric)
ShieldingUnshielded
Inductance27 nH
Tolerance5 %
Maximum DC Resistance250 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency2.5 GHz
TerminationStandard
Length2 mm
Width1.5 mm
Height1.3 mm
Core MaterialFerrite
SeriesKQ/KQT
PackagingReel
ApplicationRF
Case Code - in0805
Case Code - mm2012
Inductance - nH27 nH
Inductance - pH27000 pH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?