Reference Only

KQ0603LTE6N8G

Obsolete
RF Inductors - SMD 2% 6.8 nH

Manufacturer:

Mfr Part:
KQ0603LTE6N8G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
Package / Case0603 (1608 metric)
Inductance6.8 nH
Tolerance2 %
Maximum DC Current700 mA
Maximum DC Resistance110 mOhms
Self Resonant Frequency5.8 GHz
TerminationStandard
Length1.6 mm
Width1 mm
Height0.9 mm
SeriesKQ/KQT
PackagingReel
ApplicationRF
Case Code - in0603
Case Code - mm1608
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?