Reference Only

KQ0603LTE10NJ

Obsolete
RF Inductors - SMD 10 NH 5%

Manufacturer:

Mfr Part:
KQ0603LTE10NJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
Package / Case0603 (1608 metric)
Inductance10 nH
Tolerance5 %
Maximum DC Resistance137 mOhms
TerminationStandard
Width1 mm
SeriesKQ/KQT
PackagingReel
ApplicationRF
Case Code - in0603
Case Code - mm1608
Inductance - nH10 nH
Inductance - pH10000 pH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?