Reference Only
KQ0402LTD47NJ
Obsolete
RF Inductors - SMD 5% 47 nH
Datasheet
KQ0402LTD47NJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | RF Inductors - SMD | |
| Package / Case | 0402 (1005 metric) | |
| Shielding | Unshielded | |
| Inductance | 47 nH | |
| Tolerance | 5 % | |
| Maximum DC Current | 150 mA | |
| Maximum DC Resistance | 830 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 2.1 GHz | |
| Termination | Standard | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.55 mm | |
| Core Material | Ferrite | |
| Series | KQ/KQT | |
| Packaging | Reel | |
| Application | RF | |
| Case Code - in | 0402 | |
| Case Code - mm | 1005 | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?