Reference Only

KQ0402LTD2N0J

Obsolete
RF Inductors - SMD 5% 2.0 nH

Manufacturer:

Mfr Part:
KQ0402LTD2N0J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance2 nH
Tolerance5 %
Maximum DC Resistance70 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency6 GHz
TerminationStandard
Length1 mm
Width0.5 mm
Height0.55 mm
Core MaterialFerrite
SeriesKQ/KQT
PackagingReel
ApplicationRF
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?