Reference Only

KL732BTTE5N6G

RF Inductors - SMD 5.6 NH 2% (R).

Manufacturer:

Mfr Part:
KL732BTTE5N6G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeThin Film
Package / Case1206 (3216 metric)
ShieldingUnshielded
Inductance5.6 nH
Tolerance2 %
Maximum DC Current450 mA
Maximum DC Resistance1 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency600 MHz
TerminationStandard
Length3.2 mm
Width1.6 mm
QualificationAEC-Q200
SeriesKL73
PackagingReel
ApplicationRF
Inductance - nH5.6 nH
Inductance - uH0.0056 uH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.25$1,000.00
Need more?
Contact Us