Reference Only

KL731JLTE1N5C

RF Inductors - SMD 1.5 nH +-.02nH

Manufacturer:

Mfr Part:
KL731JLTE1N5C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeThin Film
Package / Case0603 (1608 metric)
ShieldingUnshielded
Inductance1.5 nH
Tolerance0.2 nH
Maximum DC Current350 mA
Maximum DC Resistance500 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency10 GHz
TerminationStandard
Length1.6 mm
Width0.8 mm
QualificationAEC-Q200
SeriesKL73
PackagingReel
ApplicationRF
Case Code - in0603
Case Code - mm1608
Inductance - nH1.5 nH
Inductance - uH0.0015 uH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?