Reference Only

KL731ETTP8N2G

Obsolete
RF Inductors - SMD 8.2 NH 2%

Manufacturer:

Mfr Part:
KL731ETTP8N2G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeThin Film
ShieldingUnshielded
Inductance8.2 nH
Tolerance2 %
Maximum DC Current350 mA
Maximum DC Resistance1 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum10
Self Resonant Frequency3 GHz
TerminationStandard
Length1 mm
Width0.5 mm
Height0.35 mm
QualificationAEC-Q200
SeriesKL73
PackagingReel
ApplicationRF
Inductance - nH8.2 nH
Inductance - uH0.0082 uH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?