Reference Only

KL731ETTP22NG

RF Inductors - SMD 22nH 2% 1500MHz AEC-Q200.

Manufacturer:

Mfr Part:
KL731ETTP22NG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeThin Film
Package / Case0402 (1005 metric)
ShieldingShielded
Inductance22 nH
Tolerance2 %
Maximum DC Current150 mA
Maximum DC Resistance5 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum7
Self Resonant Frequency1.5 GHz
TerminationStandard
Length1 mm
Width0.5 mm
Height0.35 mm
Core MaterialCeramic
QualificationAEC-Q200
SeriesKL73
PackagingReel
ApplicationPower
Case Code - in0402
Case Code - mm1005
Inductance - nH22 nH
Inductance - pH22000 pH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency200 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.251$2,510.00
Need more?
Contact Us