Reference Only

KL731ELTP1N0C

RF Inductors - SMD 1.0 nH +-0.2nH

Manufacturer:

Mfr Part:
KL731ELTP1N0C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeThin Film
Inductance1 nH
Tolerance0.2 nH
Maximum DC Current700 mA
Maximum DC Resistance150 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency12 GHz
TerminationStandard
Length1 mm
Width0.5 mm
Height0.35 mm
Core MaterialCeramic
QualificationAEC-Q200
SeriesKL73
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?