Reference Only

KL32TTE6R8K

Obsolete
RF Inductors - SMD 6.8 UH 10% (R)

Manufacturer:

Mfr Part:
KL32TTE6R8K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1210 (3225 metric)
Inductance6.8 uH
Tolerance10 %
Maximum DC Current180 mA
Maximum DC Resistance1.8 Ohms
Q Minimum30
Self Resonant Frequency43 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2.2 mm
SeriesKL32
PackagingReel
Case Code - in1210
Case Code - mm3225
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?