Reference Only

KL32TTE005M

Obsolete
RF Inductors - SMD 0.005uH 20%

Manufacturer:

Mfr Part:
KL32TTE005M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1210 (3225 metric)
Inductance5 nH
Tolerance20 %
Maximum DC Current450 mA
Maximum DC Resistance120 mOhms
Q Minimum11
Self Resonant Frequency2.7 GHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2.2 mm
Core MaterialFerrite
SeriesKL32
PackagingReel
Case Code - in1210
Case Code - mm3225
Inductance - nH5 nH
Inductance - uH0.005 uH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?