Reference Only

HPC5C120K

Ceramic Composition Resistors 5W 12 ohm 10%.

Manufacturer:

Mfr Part:
HPC5C120K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryCeramic Composition Resistors
SeriesHPC
Termination StyleAxial
Resistance12 Ohms
Power Rating5 W
Tolerance10 %
Voltage Rating550 V
Temperature Coefficient- 900 PPM / C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 200 C
Diameter7.5 mm
Length44 mm
QualificationAEC-Q200
PackagingBulk
Lead Diameter1 mm
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.52$760.00
Need more?
Contact Us