Reference Only

HFC1005VTTDR45

Specialty Ceramic Capacitors 0.45pF .03% 50 Volts.

Manufacturer:

Mfr Part:
HFC1005VTTDR45

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategorySpecialty Ceramic Capacitors
Capacitance450 fF
Voltage Rating50 VDC
ProductRF Microwave / High Q
DielectricV
Tolerance0.03 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesHFC
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Frequency Ceramic Capacitor
Voltage Rating DC50 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.209$2,090.00
$0.197$3,940.00
Need more?
Contact Us