Reference Only
GLJA13D
Limit Switches Limit Switch
Datasheet
GLJA13D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Actuator Style | Roller | |
| Actuator | Roller | |
| Contact Form | SPDT | |
| Current Rating | 10 A | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| NEMA Rating | 1, 4, 12, 13 | |
| Product Type | Limit Switches | |
| Series | GLJ | |
| Subcategory | Switches | |
| Termination Style | Screw | |
| Voltage Rating DC | 30 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?